Analog Devices ADM6315-29D3ARTZR7

Processor Supervisor 2.93V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
$ 1.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6315-29D3ARTZR7.

Inventory History

3 month trend:
-16.06%

CAD Models

Download Analog Devices ADM6315-29D3ARTZR7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.741
$ 1.15
Stock
649,400
175,741
Authorized Distributors
6
1
Case/Package
SOT
SOT-143
Number of Pins
4
4
Number of Voltages Monitored
1
-
Reset
Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM6315-29D3ARTZR7.

Related Parts

Analog DevicesADM811SARTZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Analog DevicesADM811RARTZ-REEL7
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Analog DevicesADM811TARTZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM6315-29D3ARTZR7 provided by its distributors.

Processor Supervisor 2.93V 2.5V to 5V 4-Pin(3+Tab) SOT-143 T/R
OPEN-DRAIN MICROPROCESSOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93,4.38V, PDSO4
Open-Drain Microprocessor Supervisory Circuit in 4-Lead SOT-143
IC, OPEN-DRAIN MICROPROCESSOR SUPERVISOR, 2.93V THRE
ROHS3Compliant Tape & Reel (TR) ADM6315 Simple Reset/Power-On Reset supervisor 5V 2.9mm 140ms Minimum 15muA
MP SUPERVISOR, SOT-143-4, 125DEG C;
IC SUPERVISOR 1 CHANNEL SOT143-4
OPEN DRAIN MICROPROCESSOR SUPE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM631529D3ARTZR7