What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811RARTZ-REEL7

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO4
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811RARTZ-REEL7.

element14 APAC

Datasheet12 pages10 years ago

Analog Devices

Farnell

Newark

Upverter

Inventory History

3 month trend:
-2.85%

CAD Models

Download Analog Devices ADM811RARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 1.163
$ 1.163
Stock
530,439
303,741
303,741
Authorized Distributors
6
2
2
Case/Package
SOT
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
20 µs
140 ms
140 ms
Undervoltage Threshold
2.58 V
2.58 V
2.58 V
Overvoltage Threshold
2.68 V
2.68 V
2.68 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM811SARTZ-REEL
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Analog DevicesADM811SARTZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.93V, CMOS, PDSO4
Analog DevicesADM811TARTZ-REEL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO4

Descriptions

Descriptions of Analog Devices ADM811RARTZ-REEL7 provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, CMOS, PDSO4
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Microprocessor Supervisor; Threshold Voltage, Vtrip:2.63V; Supply Current:0.01mA; Reset Type:Active-Low/Push-Pull; Real Time Clock:No; Output Current Max:20mA; Power Dissipation, Pd:200mW; Supply Voltage Min:1V; Termination Type:SMD ;RoHS Compliant: Yes
SUPERVISOR, 5uA, 5.5V, SOT-143-4; Thresh; SUPERVISOR, 5uA, 5.5V, SOT-143-4; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case Style:SOT-143; No. of Pins:4; Supply Current:5µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811RARTZ-REEL-7
  • ADM811RARTZ-REEL7 .
  • ADM811RARTZ-REEL7.
  • ADM811RARTZREEL7