What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811TARTZ-REEL7

Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811TARTZ-REEL7.

Farnell

Datasheet12 pages10 years ago

Analog Devices

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
+80.61%

CAD Models

Download Analog Devices ADM811TARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.105
$ 2.851
$ 2.851
Stock
471,338
5,859,415
5,859,415
Authorized Distributors
6
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
3.03 V
3.03 V
3.03 V
Overvoltage Threshold
3.14 V
3.14 V
3.14 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM811-3TARTZ-RL7
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.08V, CMOS, PDSO4
Analog DevicesADM811-3TART-REEL7
Active Low Obsolete DUAL GULL WING Simple Reset/Power-On Reset Supervisor -40C~85C TA 140ms Minimum 2.9mm 3.3V
Analog DevicesADM811SARTZ-REEL7
Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R

Descriptions

Descriptions of Analog Devices ADM811TARTZ-REEL7 provided by its distributors.

Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
SUPERVISOR, RESET, 3.08V, SOT143; Threshold Voltage: 3.08V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-143; No. of Pins: 3Pins; Delay Time: 560ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: ADM811 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 811; Operating Temperature Range: -40°C to +85°C; Supply Current: 5µA; Supply Voltage Range: 1.2V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811TARTZ-REEL-7
  • ADM811TARTZ-REEL7 .
  • ADM811TARTZ-REEL7.
  • ADM811TARTZREEL7