What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADM811SARTZ-REEL7

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM811SARTZ-REEL7.

element14 APAC

Datasheet12 pages10 years ago
Datasheet12 pages16 years ago
Datasheet12 pages13 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+9.14%

CAD Models

Download Analog Devices ADM811SARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 1.12
$ 1.12
Stock
796,754
657,403
657,403
Authorized Distributors
6
2
2
Case/Package
SOT-143-4
SOT
SOT
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
560 ms
140 ms
140 ms
Undervoltage Threshold
2.88 V
2.88 V
2.88 V
Overvoltage Threshold
2.98 V
2.98 V
2.98 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM811RARTZ-REEL7
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Analog DevicesADM811TARTZ-REEL7
Processor Supervisor 3.08V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Analog DevicesADM811ZARTZ-REEL7
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output

Descriptions

Descriptions of Analog Devices ADM811SARTZ-REEL7 provided by its distributors.

Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive 4-Pin SOT-143 T/R
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic Low RESET Bar Output
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Microprocessor Supervisor; Threshold Voltage, Vtrip:2.93V; Supply Current:5µA; Reset Type:Active-Low; Real Time Clock:No; Output Current Max:20mA; Output Type:Push-Pull; Power Dissipation, Pd:200mW; Supply Voltage Min:1V ;RoHS Compliant: Yes
SUPERVISOR, MANUAL RESET, 2.93V, 4SOT143; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low / Push-Pull; Supply Current:10µA; Delay Time:560ms; Digital IC Case Style:SOT-143; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM811SARTZ-REEL-7
  • ADM811SARTZ-REEL7 .
  • ADM811SARTZ-REEL7.
  • ADM811SARTZREEL7