Analog Devices ADM560JRS-REEL

R-PDSO-G28 Tape & Reel (TR) RS232 EIA-232; TIA-232 interface receiver 3.3V 10.2mm 2000ns 70C
$ 2.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM560JRS-REEL.

Augswan

Datasheet12 pages19 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.97
$ 6.1
$ 6.1
Stock
211,305
256,624
256,624
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
5
5
5
Data Rate
116 kbps
116 kbps
116 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Analog DevicesADM1385ARS-REEL
Receiver GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 460kbps 85C 12mA 0.65mm
Analog DevicesADM1385ARS-REEL7
Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
Analog DevicesADM241LARS-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 85C 13mA 2mm
NXP SemiconductorsTDA8542TS/N1,118
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP T/R
NXP SemiconductorsTDA8542TS/N1,112
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP Tube
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices ADM560JRS-REEL provided by its distributors.

R-PDSO-G28 Tape & Reel (TR) RS232 EIA-232; TIA-232 interface receiver 3.3V 10.2mm 2000ns 70C
IC LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 116kbps 70C 5mA 2000ns
IC TXRX RS232 4:5 3.3V LP 28SSOP / 4/5 Transceiver RS232 28-SSOP
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Line Transceiver, 1 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM560JRSREEL