Analog Devices ADM560JRSZ-REEL

DRIVER/RECEIVER, RS232, 70DEG C, SSOP; Available until stocks are exhausted
$ 6.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM560JRSZ-REEL.

HQonline

Datasheet12 pages19 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-1.05%

CAD Models

Download Analog Devices ADM560JRSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.1
$ 6.271
$ 6.271
Stock
256,596
310,272
310,272
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
5
5
5
Data Rate
116 kbps
116 kbps
116 kbps
Receiver Hysteresis
300 mV
300 mV
300 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM561JRSZ-REEL
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Analog DevicesADM561JRS-REEL
IC,LINE TRANSCEIVER,CMOS,4 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC
Texas InstrumentsDS14C335MSA/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSA
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSAX/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ T/R
Analog DevicesADM211ARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices ADM560JRSZ-REEL provided by its distributors.

DRIVER/RECEIVER, RS232, 70DEG C, SSOP; Available until stocks are exhausted
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
Driver/Receiver, Rs232, 70Deg C, Ssop; Ic Type:Rs232 Transceiver; No. Of Receivers:5Receivers; No. Of Transmitters:4; Communication Mode:Full Duplex; Data Rate Max:1Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Fail Safe:- Rohs Compliant: Yes |Analog Devices, Inc. ADM560JRSZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM560JRSZREEL