onsemi LA4814JA-AE

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LA4814JA-AE.

IHS

Datasheet16 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LA4814JA-AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2012-03-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-10-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NXP SemiconductorsTDA8542TS/N1,118
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP T/R
NXP SemiconductorsTDA8542TS/N1
Audio Power Amplifier, Ab, 2, 1.2 W, 2.2V To 18V, Ssop, 20
NXP SemiconductorsTDA8542TS/N1,112
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP Tube
Texas InstrumentsTL494CDBR
Voltage Mode PWM Controller 40V 200mA 16-Pin SOIC

Descriptions

Descriptions of onsemi LA4814JA-AE provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R
LA4814JA-AE AUDIO AMPLIFIER STEREO, 20-PIN SSOP
Audio Power Amplifier, Class AB, 2-Channel, 0.35 W
Audio Amplifier, Ab, -40 To 85Deg C; Output Power X Channels @ Load:700Mw X 1 @ 8Ohm, 350Mw X 2 @ 4Ohm; Audio Amplifier Type:Ab; No. Of Channels:2Channels; Supply Voltage Range:2.7V To 7V; Ic Case/Package:Ssop; No. Of Pins:20Pins Rohs Compliant: Yes |Onsemi LA4814JA-AE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd