Analog Devices ADM1385ARS-REEL7

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1385ARS-REEL7.

Augswan

Datasheet16 pages14 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 3.67
$ 3.67
Stock
146,236
262,846
262,846
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

NXP SemiconductorsTDA8542TS/N1,118
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP T/R
NXP SemiconductorsTDA8542TS/N1,112
Audio Amp Headphone/Speaker 2-CH Stereo 1.2W Class-AB 20-Pin SSOP Tube
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Analog DevicesADM206ARS-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R
NXP SemiconductorsTDA8542TS/N1
TDA8542TS - 2 × 0.7 W BTL audio amplifier SSOP2 20-Pin

Descriptions

Descriptions of Analog Devices ADM1385ARS-REEL7 provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
GULL WING Non-RoHS Compliant Surface Mount LINE TRANSCEIVER Amplifier IC (Type) 460kbps 85C 12mA 0.65mm
IC TXRX RS-232 HI-SP 3.3 20SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1385ARSREEL7