Analog Devices ADM4210-2AUJZ-RL7

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM4210-2AUJZ-RL7.

HQonline

Datasheet16 pages12 years ago

Analog Devices

Arrow Electronics

Upverter

Augswan

Inventory History

3 month trend:
-0.78%

CAD Models

Download Analog Devices ADM4210-2AUJZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 3.68
Stock
212,248
663,823
Authorized Distributors
6
6
Case/Package
TSOT
TSOT
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM4210-1AUJZ-RL7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-H/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH7220MK/NOPB
9mA 70dB 6.8mA 1 2.7V,1.35V 12V 9.5mV@ 5V 500nA@ 5V SOT-23-THIN , 2.97mm*1.65mm*870¦Ìm
Analog DevicesMAX5161LEZT+T
MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
Analog DevicesMAX5383EZT+T
SERIAL INPUT LOADING 20 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Analog Devices ADM4210-2AUJZ-RL7 provided by its distributors.

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 6-Pin TSOT T/R
Hot-Swap Ctrl, -40 To 85Deg C, Tsot-6 Rohs Compliant: Yes |Analog Devices, Inc. ADM4210-2AUJZ-RL7
Simple Hotswap Latched IC.
IC HOT SWAP CTRLR GP TSOT6
IC CTLR HOTSWAP LV TSOT23-6
HOT SWAP CONTROLLER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM42102AUJZRL7