Analog Devices MAX5161LEZT+T

MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
$ 1.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5161LEZT+T.

Upverter

Datasheet9 pages25 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-57.74%

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX5161NEZT+T
±25% Up/Down(U/D,CS) 2.7V~5.5V 200kΩ TSOT-23-6 Digital Potentiometers ROHS
Analog DevicesMAX5471EZT+T
32-Tap, Nonvolatile, Linear-Taper Digital Potentiometers in SOT23
Analog DevicesMAX5435LEZT+T
Non-RoHS Compliant BICMOS GULL WING INDUSTRIAL Digital Potentiometer 85C 2.9mm 100000Ohm 3/5V
Analog DevicesMAX5471EZT
Digital Potentiometer Nonvolatile Linear-Taper 32-Tap 50kOhm 2.7V to 5.25V 8-Pin SOT-23

Descriptions

Descriptions of Analog Devices MAX5161LEZT+T provided by its distributors.

MAX5161 Series 32 Tabs Up-Down/Increment Control 50 kOhm Digital POT - TSOT-23-6
MAX5161 Up/Down (U/D INC CS) e3 Rheostat digital potentiometer 3/5V 50kOhm 2.9mm 10muA
Digital Potentiometer 32POS 50k Ohm 1Pot 6-Pin SOT-23 T/R
Digital Pot, 50K, -40 To 85Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5161LEZT+T
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5161LEZT-T