Analog Devices ADM3202ARN-REEL7

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
$ 1.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3202ARN-REEL7.

Augswan

Datasheet16 pages14 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM3202ARN-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 2.13
$ 2.13
Stock
229,541
2,017,112
2,017,112
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Receiver Hysteresis
400 mV
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM3232EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Analog DevicesADM3232EARWZ-REEL
±15 kV ESD Protected, 3.3 V, RS-232 Line Driver/Receiver
Analog DevicesADM3222ARWZ-REEL
Dual Transmitter/Receiver RS-232 18-Pin SOIC W T/R
Texas InstrumentsMAX3222EIDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 300ns
Texas InstrumentsMAX3222ECDWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70
Texas InstrumentsMAX3223ECDW
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 500mV 1mA 500.709277mg 150ns

Descriptions

Descriptions of Analog Devices ADM3202ARN-REEL7 provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 460Kbps 1000ns 9.9mm
IC TXRX DUAL RS-232 3.3V 16SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Ic,Line Transceiver,2 Driver,2 Rcvr,Sop,16Pin,Plastic
IC TRANSCEIVER FULL 2/2 16SOIC
The ADM3202/ADM3222/ADM1385 are high speed, 2-channel RS232/V.28 interface devices which operate from a single +3.3 V power supply. Low power consumption and a shutdown facility (ADM3222/ADM1385) makes them ideal for battery powered portable instruments. The ADM3202/ADM3222/ADM1385 conform to the EIA-232E and CCITT V.28 specifications and operate at data rates up to 230 kbps. Four external 0.1 µF charge pump capacitors are used for the voltage doubler/inverter permitting operation from a single +3.3 V supply. The ADM3222/ADM1385 contain additional enable and shutdown circuitry. The EN input may be used to three-state the receiver outputs. The SD input is used to power down the charge pump and transmitter outputs reducing the quiescent current to less than 1 µA. The receivers remain enabled during shutdown unless disabled using EN. The ADM3202 is available in a 16-lead DIP, narrow and wide SO as well as a space saving TSSOP package. The ADM3222 is available in 18 lead DIP , SO and in 20 lead SSOP and TSSOP. The ADM1385 is available in a 20 lead SSOP package and is pin compatible with the LTC1385 CG.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3202ARNREEL7