Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3222EIDW

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 300ns
$ 1.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222EIDW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3222EIDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 1.212
$ 1.212
Stock
215,370
240,266
240,266
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMAX3222ECDWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70
Texas InstrumentsMAX3223ECDW
EAR99 MAX3223 Tube ALSO OPERATES AT 5V SUPPLY interface receiver 500mV 1mA 500.709277mg 150ns
Texas InstrumentsMAX3222CDW
EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 250kbps
Analog DevicesADM3202ARWZ-REEL7
Low Power, 3.3 V, RS-232 Line Drivers/Receivers | IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments MAX3222EIDW provided by its distributors.

EAR99 MAX3222 Tube ALSO OPERATES AT 5V SUPPLY interface driver 5V 1mA 500.709277mg 300ns
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
IC TRANSCEIVER FULL 2/2 20SOIC 2/2 Transceiver Full RS232 20-SOIC
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC -40 to 85
Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube
RS-232 TRANSCEIVER, 5V, SOIC-20
3TO5V MULTICHANNEL RS232 LINE DRV/RCV<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.