Texas Instruments MAX3223ECDW

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
$ 2.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3223ECDW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MAX3223ECDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.253
$ 2.45
$ 2.45
Stock
4,215,442
8,686,095
8,686,095
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3222ECDWR
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70
Texas InstrumentsMAX3222EIDW
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments MAX3223ECDW provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
RS-232 Interface ICs 3-5V MultiCh Line Driver/Receiver
Dual Transmitter/Receiver RS-232 20-Pin SOIC Tube
IC, RS-232 TRANSCEIVER, 5V, SOIC-20
IC RS232 3V5.5V DRVR ESD 20-SOIC
IC TRANSCEIVER FULL 2/2 20SOIC
3TO5.5V MULTICHANNEL RS-232 LINE DRV/RCV<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.