Texas Instruments MAX3222ECDWR

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3222ECDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Arrow.cn

Inventory History

3 month trend:
-4.27%

CAD Models

Download Texas Instruments MAX3222ECDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 1.152
$ 1.152
Stock
169,680
16,593,658
16,593,658
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMAX3222EIDW
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3223ECDW
3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection
Texas InstrumentsMAX3223IDWR
Dual Transmitter/Receiver RS-232 20-Pin SOIC T/R / IC DRVR/RCVR MULTCH RS232 20SOIC
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM3202ARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TXRX DUAL RS-232 3.3V 16SOIC
Analog DevicesADM3202ARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX DUAL RS232 3.3V 16SOIC

Descriptions

Descriptions of Texas Instruments MAX3222ECDWR provided by its distributors.

3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SOIC 0 to 70
Dual Transmitter/Receiver RS-232, 20-Pin SOIC, T/R
RS232 Transceiver IC; Supply Current:1mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Receivers:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.