Analog Devices ADM241LARS

IC QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver
$ 4.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM241LARS.

Augswan

Datasheet20 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM241LARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.54
$ 9.195
$ 9.195
Stock
182,192
424,959
424,959
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
5
5
5
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM241LJRS-REEL
INVERTED GULL WING Non-RoHS Compliant Surface Mount Amplifier IC (Type) 120kbps 70C 13mA 2mm
Analog DevicesADM208ARS
Receiver INVERTED GULL WING Non-RoHS Compliant Amplifier IC (Type) 120kbps 85C 13mA 5000ns
Analog DevicesADM206ARS-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Texas InstrumentsPGA2505IDB
EAR99 PGA2505 Tube Differential Inputs Microphone SPI audio amplifier 5V 1.95mm 30mA 60dB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Texas InstrumentsPGA2500IDBR
Audio Amp Microphone 1-CH Mono Class-AB 28-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices ADM241LARS provided by its distributors.

IC QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver
IC TXRX RS-232 4:5 5V LP 28SSOP / 4/5 Transceiver RS232 28-SSOP
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP
R-PDSO-G28 Tube INTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS RS232 interface receiver 5V 10.2mm 85C
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28
5V CMOS RS-232 DRIVER/RECEIVER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated