Analog Devices ADM208ARS

Quad Transmitter/Receiver RS-232 24-Pin SSOP
$ 3.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM208ARS.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM208ARS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.77
$ 3.345
$ 3.345
Stock
217,990
298,274
298,274
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM206ARS-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Analog DevicesADM241LARS-REEL
IC QUAD LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver
Analog DevicesADM241LJRS-REEL
IC TXRX RS-232 4:5 5V LP 28SSOP / 4/5 Transceiver RS232 28-SSOP
Texas InstrumentsPGA2505IDB
Gain ange: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Texas InstrumentsPGA2505IDBR
Audio Amp Microphone 1-CH Mono Class-AB 24-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices ADM208ARS provided by its distributors.

Quad Transmitter/Receiver RS-232 24-Pin SSOP
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
IC TXRX RS-232 5V 0.1UF 24SSOP
5V CMOS RS-232 DRIVER/RECEIVER
The ADM2xx family of line drivers/receivers is intended for all EIA-232-E and V.28 communications interfaces, especially in applications where +-12 V is not available. The ADM206, ADM211, and ADM213 feature a low power shutdown mode that reduces power dissipation to less than 5 uW, making them ideally suited for battery-powered equipment. The ADM213 has an active low shutdown and an active high receiver-enable control. Two receivers of the ADM213 remain active during shutdown. This feature is useful for ring indicator monitoring.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated