Texas Instruments PGA2505IDB

EAR99 PGA2505 Tube Differential Inputs Microphone SPI audio amplifier 5V 1.95mm 30mA 60dB
$ 8.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA2505IDB.

Farnell

Datasheet20 pages11 years ago
Datasheet18 pages13 years ago
Datasheet20 pages16 years ago

Texas Instruments

Newark

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.24%

CAD Models

Download Texas Instruments PGA2505IDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.052
$ 6.227
Stock
205,691
251,672
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Channels
1
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA2505IDB.

Related Parts

Texas InstrumentsPGA2500IDB
TEXAS INSTRUMENTS - PGA2500IDB - AUDIO POWER AMPLIFIER, CLASS AB, SSOP-28
Analog DevicesADM208ARS
Receiver INVERTED GULL WING Non-RoHS Compliant Amplifier IC (Type) 120kbps 85C 13mA 5000ns
Analog DevicesADM206ARS-REEL
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP T/R
Analog DevicesADM241LJRS-REEL
IC TXRX RS-232 4:5 5V LP 28SSOP / 4/5 Transceiver RS232 28-SSOP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP Fan-Fold
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments PGA2505IDB provided by its distributors.

EAR99 PGA2505 Tube Differential Inputs Microphone SPI audio amplifier 5V 1.95mm 30mA 60dB
Audio Amp Microphone 1-CH Mono Class-AB 24-Pin SSOP Tube
Gain ange: 0dB, and 9dB to 60dB, in 3dB steps 24-SSOP -40 to 85
TEXAS INSTRUMENTS - PGA2505IDB . - IC, MICROPHONE AMP, 24TSSOP
IC, MICROPHONE AMP, 24TSSOP; Puissance de sortie: -; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: ± 4.75V à ± 5.25V; Type de boîtier d'amplificateur: SSOP; Nombre de broches: 24Broc
Ic, Microphone Amp, 24Tssop; Output Power:-; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:± 4.75V To ± 5.25V; Amplifier Case Style:Ssop; No. Of Pins:24Pins; Load Impedance:600Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA2505IDB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2505IDB .