Analog Devices ADM202JRNZ-REEL

High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202JRNZ-REEL.

Arrow Electronics

Datasheet6 pages25 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-6.37%

CAD Models

Download Analog Devices ADM202JRNZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 1.277
$ 1.277
Stock
386,942
529,597
529,597
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
400 mV
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM202JRWZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202JRWZ-REEL
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM202JRW-REEL
IC TXRX RS-232 5V HI-SP 16SOIC
Texas InstrumentsMAX232IDWRG4
EAR99 MAX232 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface transceiver 5V 10mA 420.395078mg 120Kbps
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
Texas InstrumentsMAX232DW
Integrated Circuit Interface Transceiver; RS-232; CH:2; 120kbs; 5V; 0+70 deg.C; SMD; SO16

Descriptions

Descriptions of Analog Devices ADM202JRNZ-REEL provided by its distributors.

High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
EAR99 ADM202 Tape & Reel (TR) EXTERNAL CHARGE PUMP interface transceiver 5V 6mA 9.9mm 5000ns
IC TXRX RS-232 5V HI-SP 16SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
transceiver 2/2 SOIC-16 RS232 ICs ROHS
IC TRANSCEIVER FULL 2/2 16SOIC
TRANSCEIVER, RS232, 120KBPS, 70DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM202JRNZREEL