Analog Devices ADM202JRWZ

Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202JRWZ.

Farnell

Datasheet6 pages25 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-3.73%

CAD Models

Download Analog Devices ADM202JRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.557
$ 1.557
Stock
225,828
255,195
255,195
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
400 mV
400 mV
400 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Analog DevicesADM232LJRZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TX/RX DUAL RS-232 5VLP 16SOIC
MaxLinearSP3222EET-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - WSOIC-18

Descriptions

Descriptions of Analog Devices ADM202JRWZ provided by its distributors.

Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
EAR99 ADM202 Tube EXTERNAL CHARGE PUMP interface driver 5V 6mA 2.35mm 5000ns
Rs232 Transceiver, 0 To 70Deg C; |Analog Devices, Inc. ADM202JRWZ
IC TX/RX RS-232 5V 15KV 16SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
IC TRANSCEIVER FULL 2/2 16SOIC
HIGH-SPEED, 5V, 0.1 MICRO FARAD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated