Analog Devices ADM202EARW-REEL

TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 230kbps 7.5mm
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM202EARW-REEL.

iiiC

Datasheet16 pages21 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM202EARW-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.144
$ 1.144
Stock
214,677
373,964
373,964
Authorized Distributors
1
5
5
Case/Package
SOIC W
SOIC W
SOIC W
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM232AARWZ
High-Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver Available in 16-lead DIP in Both Narrow and Wide SOIC Packages
Analog DevicesADM232AARW-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
MaxLinearSP232ACT-L/TR
IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Analog DevicesADM232LAR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
MaxLinearSP232ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC

Descriptions

Descriptions of Analog Devices ADM202EARW-REEL provided by its distributors.

TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 230kbps 7.5mm
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
Ic,Line Transceiver,2 Driver,2 Rcvr,Sop,16Pin,Plastic
IC TRANSCEIVER FULL 2/2 16SOIC
2 CHANNEL 15KV RS-232 TRANSCEI <NV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM202EARWREEL