MaxLinear SP232ECT-L/TR

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ECT-L/TR.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-13.05%

CAD Models

Download MaxLinear SP232ECT-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.721
$ 0.516
$ 0.516
Stock
557,274
238,333
238,333
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
Analog DevicesADM202EARWZ
Dual Transmitter/Receiver RS-232, 16-Pin SOIC W Tube
MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W

Descriptions

Descriptions of MaxLinear SP232ECT-L/TR provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, LEAD FREE, MS-013AA, SOIC-16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP232ECT-LTR