Analog Devices ADM1818-20ARTZ-RL7

Processor Supervisor 2.55V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1818-20ARTZ-RL7.

Analog Devices

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Analog Devices ADM1818-20ARTZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.2
$ 0.658
$ 0.658
Stock
401,806
1,802,064
1,802,064
Authorized Distributors
5
1
1
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
2.47 V
2.47 V
2.47 V
Overvoltage Threshold
2.64 V
2.64 V
2.64 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM1815-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Analog DevicesADM1816-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices
Analog DevicesADM1815-20ART-RL7
Processor Supervisor 2.55V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MCP121 Series 3.08 V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B

Descriptions

Descriptions of Analog Devices ADM1818-20ARTZ-RL7 provided by its distributors.

Processor Supervisor 2.55V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Microprocessor Supervisory in SOT-23 with Manual Push Button Option
RESET CIRCUIT, MPU, #1, SOT-23-3; Threshold Voltage:2.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Open-Drain; Digital IC Case:SOT-23; No. of Pins:3Pins; Dela
The ADM181x range of voltage monitoring circuits is used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into the ADM181x series, these devices provide a safe startup for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150 ms for the power supply to stabilize before the system resets and safe system initialization begins. The ADM181x series of microprocessor reset circuits are available in low cost, space-saving SOT-23 and SC70 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1818-20ARTZRL7
  • ADM181820ARTZRL7