Microchip MCP121T-300E/TT

MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP121T-300E/TT.

Upverter

Datasheet28 pages13 years ago

Electro Sonic

LKR

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.23%

CAD Models

Download Microchip MCP121T-300E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP131T-300E/TT, VOLTAGE SUPERVISOR 2.857 TO 3.003 V, 3-PIN SOT-23B
MCP103 Series 2.93 V 80 ms Micropower Voltage Supervisor - SOT-23-3
Voltage supervisor, 3.15V, OD, Low, SOT23 | Microchip Technology Inc. MCP131T-315E/TT
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 2.93 V

Descriptions

Descriptions of Microchip MCP121T-300E/TT provided by its distributors.

MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
MICROCHIP MCP121T-300E/TT, VOLTAGE SUPERVISOR, 2.93 V, 3-PIN SOT-23B
Power Management ICs (PMICs); MCP121T-300E/TT; MICROCHIP TECHNOLOGY; 3; SOT-23; 2.92 mm; 950 µm
IC, SUPERVISOR, ACTIVE LOW, 3SOT23; Threshold Voltage: 2.93V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23B; No. of Pin
20μA 1V 5.5V Critical Microcontroller and Microprocessor Power-monitoring Applications,Computers,Intelligent Instruments,Portable Battery-powered Equipment SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*950μm
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 120 / Output Type = Open Drain / Voltage Threshold V = 2.93 / Supply Current uA = 1.75 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.92 / Width mm = 1.3 / Height mm = 0.95

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121T-300E/TT.
  • MCP121T-300ETT
  • MCP121T300E/TT
  • MCP121T300ETT