Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM1815-20ARTZ-RL7

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
$ 0.973
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1815-20ARTZ-RL7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

Upverter

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1815-20ARTZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 0.647
Stock
349,584
193,777
Authorized Distributors
5
1
Case/Package
SOT-23-3
SOT-23-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
150 ms
100 ms
Undervoltage Threshold
2.47 V
2.47 V
Overvoltage Threshold
2.64 V
2.64 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 weeks ago)

Related Parts

Analog DevicesADM1816-20ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1818-20ARTZ-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Analog DevicesADM1818-20ART-RL7
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
IC SUPERVISOR 1 CHANNEL SOT23-3 Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B

Descriptions

Descriptions of Analog Devices ADM1815-20ARTZ-RL7 provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
Processor Supervisor 2.55V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.55V, PDSO3
RESET CIRCUIT, MPU, #1, SOT-23-3; Threshold Voltage:2.55V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-High, Push-Pull; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:150ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:ADM1815 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)
The ADM181x range of voltage monitoring circuits is used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into the ADM181x series, these devices provide a safe startup for electronic systems. Before a system initializes, the power supply must stabilize. Using the ADM181x series ensures that there are typically 150 ms for the power supply to stabilize before the system resets and safe system initialization begins. The ADM181x series of microprocessor reset circuits are available in low cost, space-saving SOT-23 and SC70 packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1815-20ARTZRL7
  • ADM181520ARTZRL7