Microchip MCP121T-240E/TT

Microchip MCP121T-240E/TT, Voltage Supervisor 2.262 to 2.378 V, 3-PIN SOT-23B
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP121T-240E/TT.

element14 APAC

Datasheet28 pages21 years ago
Datasheet28 pages13 years ago

LKR

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.75%

CAD Models

Download Microchip MCP121T-240E/TT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-10-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MICROCHIP MCP131T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
MCP121 Series 2.93V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Microchip MCP102T-195I/TT; Voltage Supervisor 1.853 to 1.948 V; 3-Pin SOT-23B
Analog DevicesADM1816-10ARTZ-RL7
Processor Supervisor 2.88V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-R22ARTZ-R7
Processor Supervisor 2.18V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Analog DevicesADM1816-20ARTZ-RL7
Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices

Descriptions

Descriptions of Microchip MCP121T-240E/TT provided by its distributors.

MICROCHIP MCP121T-240E/TT, VOLTAGE SUPERVISOR 2.262 TO 2.378 V, 3-PIN SOT-23B
MCP121 Series 2.32V 80 ms Surface Mount Micropower Voltage Supervisor SOT23-3
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.32V, PDSO3
IC, SUPERVISOR, 2.32V, LOW, SOT-23B; Threshold Voltage: 2.32V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23B; No. of Pi
Number of Inputs Monitored = 1 / Reset Type = Active Low / Reset Delay Time ms = 120 / Output Type = Open Drain / Voltage Threshold V = 2.32 / Supply Current uA = 20 / Supply Voltage Min. V = 1 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3 / Width mm = 1.4 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP121T-240E/TT.
  • MCP121T-240ETT
  • MCP121T240E/TT
  • MCP121T240ETT