Analog Devices ADM1181AARWZ-REEL

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1181AARWZ-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages21 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
-14.31%

CAD Models

Download Analog Devices ADM1181AARWZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.08
$ 1.12
$ 1.12
Stock
187,621
391,536
391,536
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Receiver Hysteresis
650 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Analog DevicesADM232LJRZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube / IC TX/RX DUAL RS-232 5VLP 16SOIC
Analog DevicesMAX232ESE+T
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX232CSE+T
Multichannel RS-232 driver/receiver, SOIC-16, Maxim Integrated MAX232CSE+T
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps

Descriptions

Descriptions of Analog Devices ADM1181AARWZ-REEL provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
EAR99 ADM1181 Tape & Reel (TR) RS232 interface receiver 5V 18mA 7.5mm 230kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM1181AARWZREEL