Analog Devices ADG904SCPZ-EP

Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4: 1 Mux/SP4T
$ 9.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG904SCPZ-EP.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.19%

CAD Models

Download Analog Devices ADG904SCPZ-EP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG904SCPZ-EP.

Related Parts

NXP SemiconductorsPCA9665PW,118
Parallel Bus to I2C BusController I2C Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCA9564PW,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R
NXP SemiconductorsPCF8584T/2,518
PCF8584 Tape & Reel (TR) R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
Analog DevicesADG734BRUZ
Analog Switch Quad Single Pole Double Throw 5.5 Volt 20-Pin TSSOP
Analog DevicesADG5434BRUZ
High Voltage Latch-Up Proof, Triple/Quad SPDT Switches | IC SWITCH QUAD SPST 20TSSOP
Analog DevicesADG1434YCPZ-REEL7
Analogue Switch, Quad Channel, Spdt, 4, 4.7 Ohm, 4.5V To 16.5V, Lfcsp, 20 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices ADG904SCPZ-EP provided by its distributors.

Wideband 2.5 GHz, 37 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 4:1 Mux/SP4T
SINGLE-ENDED MULTIPLEXER; Temperature Grade: MILITARY; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Rf Switch, Sp4T, 2.5Ghz, Lfcsp-Ep-20; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:2.5Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:20Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADG904SCPZ-EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated