Analog Devices ADG904BRU-REEL

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 37dB 2pF 2.75V 10ns 16ns
$ 1.94

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG904BRU-REEL.

Analog Devices

Datasheet17 pages13 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-1.07%

CAD Models

Download Analog Devices ADG904BRU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 4.022
$ 4.022
Stock
120,648
249,355
249,355
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
-
4
4
Number of Outputs
4
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Number of Channels
-
1
1

Related Parts

74VHC Series High Speed CMOS Dual 2-to-4 Decoder/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LVC157AQPWRQ1
Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC157APWR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
FSA2257 Series SPDT 5.5 V 1.15 Ohm Surface Mount Analog Switch - TSSOP-14
74HC Series 2 to 12 V Quad Analog Switch/Multiplexer/Demultiplexer - TSSOP-14

Descriptions

Descriptions of Analog Devices ADG904BRU-REEL provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 37dB 2pF 2.75V 10ns 16ns
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG904 and ADG904-R are wideband analog 4:1 multiplexers that use a CMOS process to provide high isolation and low insertion loss to 1 GHz. The ADG904 is an absorptive/matched mux with 50 O terminated shunt legs; the ADG904-R is a reflective mux. These devices are designed such that the isolation is high over the dc to 1 GHz frequency range. The ADG904 and ADG904-R switch one of four inputs to a common output, RFC, as determined by the 3-bit binary address lines A0, A1, and EN. A Logic 1 on the EN pin disables the device. The parts have on-board CMOS control logic, which eliminates the need for external control circuitry. The control inputs are both CMOS and LVTTL compatible. The low power consumption of these devices makes them ideally suited for wireless applications and general-purpose high frequency switching. Product Highlights -37 dB off isolation @ 1 GHz 1.1 dB insertion loss @ 1 GHz 20-lead TSSOP/LFCSP packages Applications Wireless communications General-purpose RF switching Dual-band applications High speed filter selection Digital transceiver front end switch IF switching Tuner modules Antenna diversity switching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG904BRUREEL