Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC157AQPWRQ1

Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC157AQPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+1.06%

CAD Models

Download Texas Instruments SN74LVC157AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.262
$ 0.262
Stock
650,703
733,870
733,870
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
1
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC157AQPWRQ1.

Related Parts

74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
74LCX Series 3.6 V SMT Low Voltage Quad 2-Input Multiplexer - TSSOP-16
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP
Texas InstrumentsSN74LVC257AQPWRQ1
7.5ns single-phase 4 8 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsSN74LVC257AQPWREP
6.4ns single-phase 4 8 1 2V 3.6V 24mA 24mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
Texas InstrumentsCLVC257AQPWRG4Q1
Multiplexer 1-Element CMOS 3-ST 8-IN Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LVC157AQPWRQ1 provided by its distributors.

Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-TSSOP -40 to 125
IC 7ns Single-Phase 4 8 1 2V 3.6V 24mA 24mA TSSOP-16 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
IC MULTIPLEXER 4 X 2:1 16TSSOP / Multiplexer 4 x 2:1 16-TSSOP
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin TSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.