Analog Devices ADG888YCPZ-REEL7

0.4 OHM CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP Packages | IC SWITCH DUAL DP4T 16LFCSP
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG888YCPZ-REEL7.

Newark

Datasheet16 pages19 years ago
Datasheet18 pages10 years ago

Analog Devices

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+223%

CAD Models

Download Analog Devices ADG888YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.875
$ 1.63
Stock
164,332
170,490
Authorized Distributors
6
1
Case/Package
VQFN
VQFN
-3db Bandwidth
29 MHz
29 MHz
Propagation Delay
-
-
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
17 ns
17 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG888YCPZ-REEL7.

Related Parts

Analog DevicesADG633YCPZ-REEL7
3 75Ω SPDT(SPDT) LFCSP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG633YCPZ
3 75Ω SPDT(SPDT) LFCSP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1612BCPZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R
Texas InstrumentsTPS2231MRGPR-2
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsTPS2231MRGPR-3
ExpressCard single power interface switch 20-QFN -40 to 85

Descriptions

Descriptions of Analog Devices ADG888YCPZ-REEL7 provided by its distributors.

0.4 OHM CMOS, Dual DPDT Switch in WLCSP/LFCSP/TSSOP Packages | IC SWITCH DUAL DP4T 16LFCSP
ANALOGUE SWITCH, DUAL, DPDT, LFCSP-16; A; ANALOGUE SWITCH, DUAL, DPDT, LFCSP-16; Analog Switch Type:DPDT; No. of Channels:2; On State Resistance Max:0.48ohm; Supply Voltage Range:1.8V to 5.5V; Analog Switch Case Style:LFCSP; No. of Pins:16; Operating Temperature Min:-40°C
The ADG888 is a low voltage, dual DPDT (double-pole, double-throw) CMOS device optimized for high performance audio switching. With its low power and small physical size, it is ideal for portable devices. This device offers ultralow on resistance of less than 0.8 O over the full temperature range, making it an ideal solution for applications requiring minimal distortion through the switch. The ADG888 also has the capability of carrying large amounts of current, typically 400 mA at 5 V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. The ADG888 exhibits break-before-make switching action. The ADG888 is available in a 16-ball WLCSP, 16-lead LFCSP, and a 16-lead TSSOP. These packages make the ADG888 the ideal solution for space-constrained applications. Product Highlights <0.6 O over full temperature range of -40°C to +125°C. High current handling capability (400 mA continuous current at 5 V). Low THD + N (0.008% typical). Tiny 16-ball WLCSP, 16-lead LFCSP, and 16-lead TSSOP. Applications Cellular phones PDAs MP3 players Power routing Battery-powered systems PCMCIA cards Modems Audio and video signal routing Communication systems Data switching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG888YCPZ-REEL7 .
  • ADG888YCPZ-REEL7.