Analog Devices ADG888YCPZ-REEL

Surface Mount ROHS3Compliant Contains Lead Obsolete Switch IC 67dB 58pF 480mOhm 70pC
$ 1.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG888YCPZ-REEL.

Upverter

Datasheet16 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG888YCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 2.875
Stock
170,490
150,914
Authorized Distributors
1
6
Case/Package
VQFN
VQFN
-3db Bandwidth
29 MHz
29 MHz
Propagation Delay
-
-
Turn-On Delay Time
30 ns
30 ns
Turn-Off Delay Time
17 ns
17 ns
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
2
2

Related Parts

NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
NXP SemiconductorsPCA9541ABS/01,118
HVQFN-16-EP(4x4) Interface - Specialized ROHS
Texas InstrumentsPCA9546ARGVR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
Texas InstrumentsPCA9546ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
NXP SemiconductorsPCA9534BS,118
PCA9534 Series 8-Bit I2C-Bus SMBus Low Power I/O Port with Interrupt - HVQFN-16
Texas InstrumentsPCA9544ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices ADG888YCPZ-REEL provided by its distributors.

Surface Mount ROHS3Compliant Contains Lead Obsolete Switch IC 67dB 58pF 480mOhm 70pC
2 Circuit IC Switch 4:2 480mOhm 16-LFCSP-VQ (4x4)
IC,ANALOG SWITCH,DUAL,DPDT,CMOS,LLCC,16PIN,PLASTIC
Analog Switch Dual DPDT 16-Pin LFCSP EP T/R
IC SWITCH DPDTX2 480MOHM 16LFCSP
0.4 OHM CMOS, DUAL DPDT SWITCH
The ADG888 is a low voltage, dual DPDT (double-pole, double-throw) CMOS device optimized for high performance audio switching. With its low power and small physical size, it is ideal for portable devices. This device offers ultralow on resistance of less than 0.8 O over the full temperature range, making it an ideal solution for applications requiring minimal distortion through the switch. The ADG888 also has the capability of carrying large amounts of current, typically 400 mA at 5 V operation. When on, each switch conducts equally well in both directions and has an input signal range that extends to the supplies. The ADG888 exhibits break-before-make switching action. The ADG888 is available in a 16-ball WLCSP, 16-lead LFCSP, and a 16-lead TSSOP. These packages make the ADG888 the ideal solution for space-constrained applications. Product Highlights <0.6 O over full temperature range of -40°C to +125°C. High current handling capability (400 mA continuous current at 5 V). Low THD + N (0.008% typical). Tiny 16-ball WLCSP, 16-lead LFCSP, and 16-lead TSSOP. Applications Cellular phones PDAs MP3 players Power routing Battery-powered systems PCMCIA cards Modems Audio and video signal routing Communication systems Data switching

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated