Analog Devices ADG633YCPZ-REEL7

3 75Ω SPDT(SPDT) LFCSP-16 Analog Switches / Multiplexers ROHS
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG633YCPZ-REEL7.

Arrow Electronics

Datasheet16 pages16 years ago

Analog Devices

element14 APAC

Augswan

DigiKey

Inventory History

3 month trend:
-20.64%

CAD Models

Download Analog Devices ADG633YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.721
$ 1.721
Stock
298,877
162,149
162,149
Authorized Distributors
6
6
6
Case/Package
VQFN
VQFN
VQFN
-3db Bandwidth
580 MHz
580 MHz
580 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
95 ns
95 ns
95 ns
Turn-Off Delay Time
40 ns
40 ns
40 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
3
3
Number of Bits
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG633YCPZ-REEL7.

Related Parts

RenesasISL43143IR
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
Analog DevicesMAX4581EGE+T
Analog Multiplexer Single 8:1 16-Pin QFN EP T/R
Surface Mount RoHS Compliant SEPARATE OUTPUT Lead Free Switch IC 71dB 20Ohm 5V 50ns
Texas InstrumentsTCA6408ARGTR
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices ADG633YCPZ-REEL7 provided by its distributors.

3 75Ω SPDT(SPDT) LFCSP-16 Analog Switches / Multiplexers ROHS
Analogue Switch, 3Ch, Spdt, Lfcsp-Ep; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG633YCPZ-REEL7
The ADG633 is a low voltage CMOS device comprising three independently selectable single-pole, double-throw (SPDT) switches. The device is fully specified for ±5 V, +5 V, and +3 V supplies. The ADG633 switches are turned on with a logic low (or high) on the appropriate control input. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. An EN input is used to enable or disable the device. When the device is disabled, all channels are switched off. The ADG633 is designed on an enhanced process that provides lower power dissipation, yet is capable of high switching speeds. Low power consumption and an operating supply range of 2 V to 12 V make the ADG633 ideal for battery-powered, portable instruments. All channels exhibit break-before-make switching action, preventing momentary shorting when switching channels. All digital inputs have 0.8 V to 2.4 V logic thresholds, ensuring TTL/CMOS logic compatibility when using single +5 V or dual ±5 V supplies. The ADG633 is available in a small, 16-lead TSSOP package and a 16-lead, 4 mm × 4 mm LFCSP package. Product Highlights Single- and dual-supply operation. The ADG633 offers high performance and is fully specified and guaranteed with ±5 V, +5 V, and +3 V supply rails. Automotive temperature range: -40°C to +125°C. Guaranteed break-before-make switching action. Low power consumption, typically <0.1 µW. Small, 16-lead TSSOP and 16-lead, 4 mm × 4 mm LFCSP packages. Applications Automotive applications Automatic test equipment Data acquisition systems Battery-powered systems Communications systems Audio and video signal routing Relay replacement Sample-and-hold systems Industrial control systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG633YCPZREEL7