Analog Devices ADG1612BCPZ-REEL7

1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
$ 3.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1612BCPZ-REEL7.

HQonline

Datasheet16 pages14 years ago

Analog Devices

Upverter

Farnell

Inventory History

3 month trend:
-19.21%

CAD Models

Download Analog Devices ADG1612BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.254
$ 3.52
Stock
303,584
365,144
Authorized Distributors
6
5
Case/Package
VQFN
VQFN
-3db Bandwidth
38 MHz
38 MHz
Propagation Delay
-
-
Turn-On Delay Time
212 ns
212 ns
Turn-Off Delay Time
137 ns
137 ns
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
16 V
16 V
Max Supply Current
480 µA
480 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1612BCPZ-REEL7.

Related Parts

Analog DevicesADG1613BCPZ-REEL7
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
Analog DevicesADG1611BCPZ-REEL7
1.1Ω 4 SPST(SPST)-Normally closed LFCSP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1636BCPZ-REEL
1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Dual SPDT Switches
Texas InstrumentsTPS2231MRGPR-2
ExpressCard single power interface switch 20-QFN -40 to 85
Texas InstrumentsTPS2231MRGPR-3
ExpressCard single power interface switch 20-QFN -40 to 85
NXP SemiconductorsPCA9564BS,118
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin HVQFN EP T/R

Descriptions

Descriptions of Analog Devices ADG1612BCPZ-REEL7 provided by its distributors.

1 Ω Typical On Resistance, ±5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches
1.1Ω 4 SPST(SPST)-Normally closed LFCSP-WQ-16 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin LFCSP EP T/R
Signal Switch/Codec/Multiplexer
ANALOGUE SW, 4CH, SPST-NC, LFCSP-16;
IC SW SPST-NCX4 1.1OHM 16LFCSP
Analogue Sw, 4Ch, Spst-Nc, Lfcsp-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V; Ic Case/Package:Lfcsp; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1612BCPZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1612BCPZ-REEL(7)
  • ADG1612BCPZ-REEL7 .
  • ADG1612BCPZ-REEL7.
  • ADG1612BCPZREEL7