Analog Devices ADG839YKSZ-REEL

0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2: 1 MUX
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG839YKSZ-REEL.

HQonline

Datasheet16 pages21 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-0.59%

CAD Models

Download Analog Devices ADG839YKSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 1.702
$ 1.702
Stock
288,724
240,592
240,592
Authorized Distributors
5
6
6
Case/Package
SC
SC
SC
-3db Bandwidth
25 MHz
25 MHz
25 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
16 ns
16 ns
16 ns
Turn-Off Delay Time
8.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG839YKSZ-REEL.

Related Parts

Analog DevicesADG841YKSZ-500RL7
0.28 OHM CMOS 1.65 V to 3.6 V Single SPST Switches in SC70
Analog DevicesADG841YKSZ-REEL7
0.28 Ω CMOS 1.65 V to 3.6 V Single SPST Switches in SC70 Closed for a Logic 1 Input
Analog DevicesADG842YKSZ-REEL7
Analogue Sw, 1-Ch, Spst-Nc, Sc-70-6 Rohs Compliant: Yes |Analog Devices, Inc. ADG842YKSZ-REEL7
Analog DevicesMAX4729EXT+T
MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of Analog Devices ADG839YKSZ-REEL provided by its distributors.

0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX
500mΩ 1 SPDT(SPDT) SC-70-6 Analog Switches / Multiplexers ROHS
Ic,Analog Switch,Single,Spdt,Cmos,Tssop,6Pin,Plastic
Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R
1.8 to 3.3V 2:1 Mux/SPDT Switc
Analog Devices
ANALOGUE SWITCH, 1-CH, SPDT, SC-70-6;
0.35 OHM CMOS 1.65V TO 3.6V SING
IC SWITCH SPDTX1 500MOHM SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated