Analog Devices ADG842YKSZ-REEL7

Analogue Sw, 1-Ch, Spst-Nc, Sc-70-6 Rohs Compliant: Yes |Analog Devices, Inc. ADG842YKSZ-REEL7
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG842YKSZ-REEL7.

Arrow Electronics

Datasheet16 pages21 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-1.02%

CAD Models

Download Analog Devices ADG842YKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.47
$ 1.308
Stock
195,574
234,764
Authorized Distributors
6
6
Case/Package
SC
SC
-3db Bandwidth
21 MHz
21 MHz
Propagation Delay
-
-
Turn-On Delay Time
14 ns
14 ns
Turn-Off Delay Time
7.8 ns
7.8 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Max Supply Current
4 µA
4 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG842YKSZ-REEL7.

Related Parts

Analog DevicesADG841YKSZ-REEL7
0.28 Ω CMOS 1.65 V to 3.6 V Single SPST Switches in SC70 Closed for a Logic 1 Input
Analog DevicesADG841YKSZ-500RL7
0.28 OHM CMOS 1.65 V to 3.6 V Single SPST Switches in SC70
Analog DevicesADG749BKSZ-REEL7
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package

Descriptions

Descriptions of Analog Devices ADG842YKSZ-REEL7 provided by its distributors.

Analogue Sw, 1-Ch, Spst-Nc, Sc-70-6 Rohs Compliant: Yes |Analog Devices, Inc. ADG842YKSZ-REEL7
SPST; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADG841 and ADG842 are low voltage CMOS devices containing a single-pole, single-throw (SPST) switch. The ADG841 is closed for a Logic 1 input and the ADG842 is open for a Logic 1 input. The devices offer ultralow on resistance of less than 0.48 O over the full temperature range. The ADG841/ ADG842 are fully specified for 3.3 V, 2.5 V, and 1.8 V supply operation. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. The ADG841/ADG842 exhibit break-before-make switching action. The ADG841/ADG842 are available in a 6-lead SC70 package. Applications Handsets PDAs MP3 Players Power Routing Battery-powered Systems Communication Systems Modems PCMCIA Cards

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated