Analog Devices MAX4729EXT+T

MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - SOT-363
$ 2.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4729EXT+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

ShanghaiCT

Jameco

Inventory History

3 month trend:
-2.42%

CAD Models

Download Analog Devices MAX4729EXT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesADG749BKSZ-REEL7
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
Analog DevicesADG849YKSZ-500RL7
3 V/5 V CMOS 0.5 ohm SPDT/2:1 Mux in SC70 | IC SWITCH SPDT SC70-6
Analog DevicesADG849YKSZ-REEL7
Analog Switch Single SPDT Automotive 6-Pin SC-70 T/R / IC SWITCH SPDT SC70-6
Texas InstrumentsSN74AUP1T97DCKR
e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 2.494758mg -4mA

Descriptions

Descriptions of Analog Devices MAX4729EXT+T provided by its distributors.

MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - SOT-363
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
ANALOGUE SWITCH, SINGLE, SC-70-6; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V to 5.5V; IC Case / Package:SC-70; No. of Pins:6Pins; No. of Channels:1Channels; On Resistance Typ:3.5ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4729EXT-T