Analog Devices ADG839YKSZ-500RL7

0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2: 1 MUX
$ 1.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG839YKSZ-500RL7.

Farnell

Datasheet16 pages21 years ago
Datasheet17 pages21 years ago

Analog Devices

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+5.17%

CAD Models

Download Analog Devices ADG839YKSZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.702
$ 1.587
$ 1.587
Stock
228,745
330,452
330,452
Authorized Distributors
6
6
6
Case/Package
SC
SC
SC
-3db Bandwidth
25 MHz
25 MHz
25 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
16 ns
16 ns
16 ns
Turn-Off Delay Time
8.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG839YKSZ-500RL7.

Related Parts

Analog DevicesADG841YKSZ-500RL7
0.28 OHM CMOS 1.65 V to 3.6 V Single SPST Switches in SC70
Analog DevicesADG841YKSZ-REEL7
0.28 Ω CMOS 1.65 V to 3.6 V Single SPST Switches in SC70 Closed for a Logic 1 Input
Analog DevicesADG842YKSZ-REEL7
Analogue Sw, 1-Ch, Spst-Nc, Sc-70-6 Rohs Compliant: Yes |Analog Devices, Inc. ADG842YKSZ-REEL7
Analog DevicesMAX4729EXT+T
MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of Analog Devices ADG839YKSZ-500RL7 provided by its distributors.

0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX
500mΩ 1 SPDT(SPDT) SC-70-6 Analog Switches / Multiplexers ROHS
Analog Switch/Analog Multiplexer Single 2:1 6-Pin SC-70 T/R
1.8 to 3.3V 2:1 Mux/SPDT Switc
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO6
SPDT, 1 Func, 1 Channel, CMOS, PDSO6
ANALOGUE SWITCH, 1-CHANNEL, SPDT, SC-70;
0.35 OHM CMOS 1.65V TO 3.6V SING
IC SWITCH SPDTX1 500MOHM SC70-6
Analogue Switch, 1-Channel, Spdt, Sc-70; Ic Function:Analog Switch, Analog Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.65V To 3.6V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG839YKSZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG839YKSZ-500RL7 .
  • ADG839YKSZ-500RL7.
  • ADG839YKSZ500RL7