Analog Devices ADG751BRM

IC Video Switch SPST 8MSOP / Circuit IC Switch 8-MSOP
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG751BRM.

Newark

Datasheet10 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG751BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 2.46
$ 2.46
Stock
342,909
205,334
205,334
Authorized Distributors
1
3
3
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
-
300 MHz
300 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
9 ns
9 ns
Turn-Off Delay Time
-
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
100 nA
100 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
-
-

Related Parts

Analog DevicesADG701BRM-REEL7
CMOS Low Voltage 2 Ω SPST Switches / Analog Switch Single SPST 8-Pin MSOP T/R
Analog DevicesADG701BRM
Analog Switch Single SPST 8-Pin MSOP
Analog DevicesADG802BCB-REEL7
WLCSP-6(1.14x2.18) Analog Switches / Multiplexers ROHS
Dual SPDT 1.8 to 5.5 V 800 mO Ultra-Low Resistance Analog Switch - Micro-10
Texas InstrumentsTS5A23157DGSR
Integrated Circuit Analog Switch;5-V, 2: 1 (SPDT), 2-channel analog switch 10-VSSOP -40 to 125
Texas InstrumentsSN74CBT3305CDGKR
Dual FET Bus Switch with -2 V Undershoot-Protection 8-MSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG751BRM provided by its distributors.

IC VIDEO SWITCH SPST 8MSOP / Circuit IC Switch 8-MSOP
MSOP-8 Analog Switches / Multiplexers ROHS
IC, VIDEO SWITCH, SINGLE, SPST, uSOIC-8
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated