Analog Devices ADG738BRUZ-REEL7

CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
$ 3.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG738BRUZ-REEL7.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

DigiKey

Inventory History

3 month trend:
-23.89%

CAD Models

Download Analog Devices ADG738BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.108
$ 3.058
$ 3.058
Stock
450,572
332,449
332,449
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
65 MHz
65 MHz
65 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
20 ns
20 ns
Turn-Off Delay Time
10 ns
10 ns
10 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
20 µA
20 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
8
-
-
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG738BRUZ-REEL7.

Related Parts

Analog DevicesADG728BRUZ-REEL7
1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051APW
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADG738BRUZ-REEL7 provided by its distributors.

CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
ANALOGUE MATRIX SWITCH, 8: 1, 5.5V, TSSOP;
IC, ADG738, SINGLE 8-CHANNEL ANALOG MULT
ANALOGUE MATRIX SWITCH, 8:1, 5.5V, TSSOP; IC Function:Analog Matrix Switch; Power Supply Type:Single Supply; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:TSSOP; No. of Pins:16Pins; No. of Channels:2Channels; Interfaces:SerialRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG738BRUZREEL7