Analog Devices ADG728BRUZ-REEL7

1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
$ 3.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG728BRUZ-REEL7.

Analog Devices

Datasheet13 pages25 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages25 years ago

DigiKey

Inventory History

3 month trend:
-0.45%

CAD Models

Download Analog Devices ADG728BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.952
$ 4.02
$ 4.02
Stock
278,648
524,344
524,344
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
65 MHz
65 MHz
65 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
-
95 ns
95 ns
Turn-Off Delay Time
-
85 ns
85 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
20 µA
20 µA
20 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG728BRUZ-REEL7.

Related Parts

Analog DevicesADG738BRUZ-REEL7
CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
Analog DevicesADG738BRUZ-REEL
CMOS, Low Voltage, 3-Wire, Serially Controlled, Matrix Switch
NLAST Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16
Texas InstrumentsSN74LV4051APW
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Analog Devices ADG728BRUZ-REEL7 provided by its distributors.

1 4.5Ω TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
ANALOGUE MATRIX SWITCH, 8: 1, 5.5V, TSSOP;
IC PWR SWTCH N-CH 1:2/1:1 16SOIC
8-CHANNEL AUDIO/VIDEO SWITCH PDSO16
The ADG728 is a CMOS analog matrix switch with a serially controlled 2-wire interface. It is an 8-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. This part can operate equally well as a multiplexer, demultiplexer or switch array and the input signal range extends to the supplies. The ADG728 and ADG729 utilize a 2-wire serial interface that is compatible with the I2C™ interface standard. Both have two external address pins (A0 and A1). This allows the 2 LSBs of the 7-bit slave address to be set by the user. Four of each of the devices can be connected to the one bus. The ADG728 also has a RESET pin that should be tied high if not in use. Each channel is controlled by one bit of an 8-bit word. This means that these devices may be used in a number of different configurations; all, any, or none of the channels may be on at any one time. On power-up of the device, all switches will be in the OFF condition and the internal shift register will contain all zeros. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. The ADG728 and ADG729 are available in 16-lead TSSOP packages. Product Highlights 2-Wire Serial Interface. Single Supply Operation. The ADG728 and ADG729 are fully specified and guaranteed with 3 V and 5 V supply rails. Low On Resistance 2.5 O typical. Any configuration of switches may be on at any one time. Guaranteed Break-Before-Make Switching Action. Small 16-Lead TSSOP Package. Applications Data Acquisition Systems Communications Systems Relay Placement Audio and Video Switching Automatic Test Equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG728BRUZREEL7