Analog Devices ADG706BRUZ-REEL7

1 4.5Ω TSSOP-28 Analog Switches / Multiplexers ROHS
$ 4.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG706BRUZ-REEL7.

Upverter

Datasheet12 pages24 years ago

Analog Devices

LKR

iiiC

DigiKey

Inventory History

3 month trend:
+3.64%

CAD Models

Download Analog Devices ADG706BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.941
$ 5.15
$ 5.15
Stock
454,985
530,020
530,020
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
25 MHz
25 MHz
25 MHz
Propagation Delay
-
40 ns
40 ns
Turn-On Delay Time
50 ns
32 ns
32 ns
Turn-Off Delay Time
14 ns
10 ns
10 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
16
16
16
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG706BRUZ-REEL7.

Related Parts

Analog DevicesADG707BRUZ-REEL7
CMOS, 2.5 Ω Low Voltage Differential 8 Channel Multiplexer
Analog DevicesADG1606BRUZ-REEL7
4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Analog DevicesADG1406BRUZ-REEL7
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWG4
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices ADG706BRUZ-REEL7 provided by its distributors.

1 4.5Ω TSSOP-28 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 16:1 28-Pin TSSOP T/R
CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer
IC MUX 1CH 16:1 4.5ohm IT TSSOP28-LOGIC
SPST, 1 Func, 16 Channel, CMOS, PDSO28
16-CHANNEL SGL POLE SGL THROW SWITCH PDSO28
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:1.8V To 5.5V, ± 2.25V To ± 2.75V; Ic Case/Package:Tssop; No. Of Pins:28Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG706BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG706BRUZREEL7