Analog Devices ADG1606BRUZ-REEL7

4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
$ 5.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1606BRUZ-REEL7.

HQonline

Datasheet24 pages16 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADG1606BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.851
$ 5.91
Stock
419,178
269,955
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
21 MHz
21 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
90 ns
90 ns
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
16 V
16 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
16
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1606BRUZ-REEL7.

Related Parts

Texas InstrumentsCD4067BPW
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Texas InstrumentsCD4067BPWR
20V, 16:1, 1-channel, analog multiplexer 24-TSSOP -55 to 125
Analog DevicesADG1406BRUZ-REEL7
9.5 Ω RON, 16-Channel, Differential 8-Channel, ±15 V/+12 V/±5 V iCMOS Multiplexers
Analog DevicesADG1206YRUZ-REEL7
130ns@ ¡À15V,140ns@ 12V , 1 16 1 5V 16.5V TSSOP-28 , 9.7mm*4.4mm*1.05mm
Analog DevicesADG706BRUZ-REEL7
1 4.5Ω TSSOP-28 Analog Switches / Multiplexers ROHS
Texas InstrumentsCD4067BPWG4
20-V, 16:1 single-ended, 1-channel analog multiplexer 24-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices ADG1606BRUZ-REEL7 provided by its distributors.

4.5 Ω RON, 16-Channel, Differential 8-Channel, ±5V, +12 V, +5 V, and +3.3 V Multiplexers
Analog Multiplexer Single 16:1 28-Pin TSSOP T/R / IC MULTIPLEXER 1X16 28TSSOP
Multiplexer, Analogue, Tssop; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:3.3V To 16V, ± 3.3V To ± 8V; Ic Case/Package:Tssop; No. Of Pins:28Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1606BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated