Analog Devices ADG662BRU

IC Switch Quad SPST 16TSSOP / Circuit IC Switch 16-TSSOP
$ 2.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG662BRU.

DigiKey

Datasheet8 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG662BRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 2.71
Stock
201,169
140,416
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Related Parts

Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4316PW,118
Quad single-pole single-throw analog switch
Analog DevicesADG661BRU-REEL
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch
Analog DevicesADG661BRU-REEL7
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch
Analog DevicesADG661BRU
IC SWITCH QUAD SPST 16TSSOP / Circuit IC Switch 16-TSSOP
Texas InstrumentsSN74ABT126PWR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices ADG662BRU provided by its distributors.

IC SWITCH QUAD SPST 16TSSOP / Circuit IC Switch 16-TSSOP
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated