Texas Instruments SN74ABT126PWR

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT126PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+275%

CAD Models

Download Texas Instruments SN74ABT126PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.365
$ 0.508
$ 0.508
Stock
53,235,897
75,253,179
75,253,179
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT126PWR.

Related Parts

Texas InstrumentsSN74AHCT125PWR
2μA Non-Inverting Tri-State Buffer, 4.5V-5.5V, 8mA TSSOP-14 SMD, Adhesive Mount 1.2mm H
Texas InstrumentsSN74AHCT126PWR
1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT125QPWRQ1
8mA 1 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP W Tube

Descriptions

Descriptions of Texas Instruments SN74ABT126PWR provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
IC NON INVERTING BUS TRANSCEIVER TSSOP14; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74ABT126,; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Tensio
IC NON INVERTING BUS TRANSCEIVER TSSOP14; Logic Family / Base Number:74ABT126; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74126; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Propagation Delay:6.3ns; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ABT126PWR .