What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HCT4316PW,112

Quad single-pole single-throw analog switch
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT4316PW,112.

Nexperia

Datasheet24 pages7 years ago

IHS

SHENGYU ELECTRONICS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.204
Stock
428,587
517,506
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
50 ns
50 ns
Turn-Off Delay Time
44 ns
44 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5 V
5 V
Max Supply Current
50 mA
50 mA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HCT4066QPWRQ1
Automotive, 9V, 1:1 (SPST), 4-channel, analog switch, TTL inputs 14-TSSOP -40 to 125
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)/ Reel |Onsemi MC74VHC4316DTR2G
Texas InstrumentsCD74HC4316PWR
5V, 1:1 (SPST), 4-channel, analog switch, level translation 16-TSSOP -55 to 125
Quad Analog Multiplexer/Demultiplexer (Mux/Demux)
Texas InstrumentsSN74AHC4066PW
5V, 1:1 (SPST), 4-channel, analog switch 14-TSSOP -40 to 85
Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Nexperia 74HCT4316PW,112 provided by its distributors.

Quad single-pole single-throw analog switch
Analog Switch Quad SPST 16-Pin TSSOP Tube
IC SW SPST-NOX4 135OHM 16TSSOP
SPST, 4 Func, 1 Channel, CMOS, PDSO16

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT4316PW112