Analog Devices ADG661BRU-REEL7

IC Quad 1-CHANNEL, Sgl Pole Sgl Throw Switch, PDSO16, TSSOP-16, Multiplexer Or Switch
$ 2.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG661BRU-REEL7.

DigiKey

Datasheet8 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.68
$ 2.98
$ 2.98
Stock
67,982
192,643
192,643
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Related Parts

Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT4316PW,118
Quad single-pole single-throw analog switch
Analog DevicesADG662BRUZ
IC SWITCH QUAD SPST 16TSSOP / Circuit IC Switch 16-TSSOP
Analog DevicesADG662BRU
IC SWITCH QUAD SPST 16TSSOP / Circuit IC Switch 16-TSSOP
Texas InstrumentsSN74ABT126PWR
Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin TSSOP T/R
Texas InstrumentsSN74AHCT125PW
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices ADG661BRU-REEL7 provided by its distributors.

IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC SW QUAD PREC 5V SPST 16TSSOP
Non-RoHS Compliant Obsolete Switch IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated