Analog Devices ADG636YRUZ

1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
$ 3.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG636YRUZ.

HQonline

Datasheet16 pages16 years ago

Analog Devices

Augswan

element14

TME

Inventory History

3 month trend:
+18.34%

CAD Models

Download Analog Devices ADG636YRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.784
$ 4
$ 4
Stock
325,249
206,555
206,555
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
610 MHz
610 MHz
610 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
135 ns
135 ns
135 ns
Turn-Off Delay Time
80 ns
80 ns
80 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG636YRUZ.

Related Parts

FSA2257 Series SPDT 5.5 V 1.15 Ohm Surface Mount Analog Switch - TSSOP-14
Texas InstrumentsSN74AHC139PWR
Dual 2-line to 4-line demultiplexer and decoder 16-TSSOP -40 to 125
Texas InstrumentsSN74LV139APWR
Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC139PWR
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
Analog DevicesADG1436YRUZ
Analog Switch Dual SPDT Automotive 16-Pin TSSOP Tube / IC SWITCH DUAL SPDT 16TSSOP

Descriptions

Descriptions of Analog Devices ADG636YRUZ provided by its distributors.

1 pC Charge Injection, 100 pA Leakage, CMOS, ±5 V/+5 V/+3 V Dual SPDT Switch
ANALOG DEVICES - ADG636YRUZ - Analogue Switch, Dual Channel, 2 Channels, SPDT, 115 ohm, ± 2.7V to ± 5.5V, TSSOP, 14 Pins
Analogue Switch, 2-Channel, Spdt, Tssop; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V; Ic Case/Package:Tssop; No. Of Pins:14Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG636YRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG636YRUZ .