onsemi 74AC139MTC

Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC139MTC.

IHS

Datasheet10 pages26 years ago
Datasheet9 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC139MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Texas InstrumentsSN74HC139PWR
220ns single-phase 4 2 2 2V 6V 5.2mA 5.2mA TSSOP-16 SMD mount,glue mount 1.2mm(height)
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74HC139QPWRQ1
Automotive Catalog Dual 2-Line To 4-Line Decoders/Demultiplexers 16-TSSOP -40 to 125
Texas InstrumentsSN74LVC139APWR
1.65-V to 3.6-V, dual 2-Line To 4-Line Decoder/Demultiplexer 16-TSSOP -40 to 85
74LCX Series 2.3 to 3.6 V Dual CMOS 2-of-4 Decoder/Demultiplexer - TSSOP-16
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of onsemi 74AC139MTC provided by its distributors.

Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP Rail
Lead Free RoHS Compliant Single Supply Surface Mount Decoder/Demultiplexer -40C~85C 24mA 24mA 173mg 2V~6V
DECODER/DEMLTPLXR DUAL 2-TO-4 16TSSOP W
Dual 1-of-4 Decoder/Demultiplexer
single-phase 2 2V 6V 24mA 24mA TSSOP-16 SMD mount
IC DECODER/DEMUX 1X2:4 16-TSSOP
AC Series, Inverted Output, CMOS, PDSO16
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
The AC/ACT139 is a high-speed, dual 1-of-4 decoder/demultiplexer. The device has two independent decoders, each accepting two inputs and providing four mutually-exclusive active-LOW outputs. Each decoder has an active-LOW Enable input which can be used as a data input for a 4-output demultiplexer. Each half of the AC/ACT139 can be used as a function generator providing all four minterms of two variables. Product Highlights: ICC reduced by 50% Multifunction capability Two completely independent 1-of-4 decoders Active LOW mutually exclusive outputs Outputs source/sink 24 mA ACT139 has TTL-compatible inputs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC139MTC.