Renesas ISL43145IRZ

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL43145IRZ.

IHS

Datasheet16 pages23 years ago
Datasheet15 pages23 years ago

Augswan

Intersil

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL43145IRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.45
$ 0.63
Stock
275,476
231,199
Authorized Distributors
3
3
Case/Package
VQFN
QFN
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
65 ns
65 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Max Supply Current
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesADG633YCPZ-REEL7
IC SWITCH SPDT X 3 75OHM 16LFCSP 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4)
RenesasISL43143IR
Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
Analog DevicesADG633YCPZ
IC SWITCH SPDT X 3 75OHM 16LFCSP 3 Circuit IC Switch 2:1 75Ohm 16-LFCSP-VQ (4x4)
Analog DevicesMAX4581EGE+T
Analog Multiplexer Single 8:1 16-Pin QFN EP T/R
Texas InstrumentsTCA6408ARGTR
10mA 25mA I2C,SMBus 8 1.65V 5.5V 400KHz yes VQFN-16 SMD mount,glue mount 1mm(height)
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN

Descriptions

Descriptions of Renesas ISL43145IRZ provided by its distributors.

Low-Voltage, Single and Dual Supply, Quad SPST, High Performance Analog Switches
QFN-16(4x4) Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 16-Pin QFN EP
IC SW SPST-NO/NCX4 25OHM 16QFN
SPST, 4 Func, 1 Channel, CMOS, PQCC16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M