Texas Instruments TS3A227ERVAR

Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS3A227ERVAR.

Inventory History

3 month trend:
-3.22%

CAD Models

Download Texas Instruments TS3A227ERVAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS3A227ERVAR.

Related Parts

NXP SemiconductorsPCA9554BS,118
PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16
NXP SemiconductorsPCA9534BS,118
10mA 25mA I2C,SMBus 8 2.3V 5.5V 400KHz yes QFN SMD mount,glue mount 950μm(height)
NXP SemiconductorsPCA9541ABS/03,118
PCA9541 2-to-1 I2C-Bus Master Selector w/ Interrupt Logic and Reset - HVQFN 16
Texas InstrumentsPCA9546ARGYR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-VQFN -40 to 85
Texas InstrumentsPCA9557RGYR
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TS3A227ERVAR provided by its distributors.

Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
IC DETECTION SWITCH 16VQFN Audio Detection Switch 1 Channel 16-VQFN (3.5x3.5)
ANALOGUE SWITCH, DUAL, SPDT, VQFN-16; Nombre de voies: 2Canal(aux); Type de commutation analogique: SPDT; Résistance, Ron, max..: 0.095ohm; Gamme de tension d'alimentation: 2.5V à 4.5V; Boîtier commutateur analogique: VQFN; N
ANALOGUE SWITCH, DUAL, SPDT, VQFN-16; No. of Channels:2Channels; Analogue Switch Type:SPDT; On State Resistance Max:0.095ohm; Supply Voltage Range:2.5V to 4.5V; Analogue Switch Case:VQFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.